SSP3A250F7 | Schneider Electric
Solid state relay, 90-140 VAC, zero voltage switching, screw mounting, SSP3A250F7
Unit Price (€ / pc.)
196.3024 € *
Standard delivery time from the manufacturer is: 1 Week
Solid state relay, SSP3A250F7, Schneider Electric
Solid state relay, 48-530 VAC, 3x 50 A, zero voltage, E: 90-140 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | screw mounting | |
| Switching Mode | zero voltage switching | |
| LED display | Yes | |
| Control Voltage | 90-140 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |