SSP3A250BDR | Schneider Electric
Solid state relay, 4-32 VDC, momentary switching, 48-530 VAC, 50 A, screw mounting, SSP3A250BDR
Unit Price (€ / pc.)
199.4559 € *
Standard delivery time from the manufacturer is: 1 Week
Solid state relay, SSP3A250BDR, Schneider Electric
This three-phase panel mount static relay accepts wiring with either bare cable, crimped cable ends, fork lugs or ring lugs Its rated current is 50 A, is controlled with a 4 V to 32V DC circuit, has a rated load voltage of 48 V to 530V AC output. It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | screw mounting | |
| Switching Mode | momentary switching | |
| Rated current | 50 A | |
| Voltage | 48-530 VAC | |
| LED display | Yes | |
| Control Voltage | 4-32 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |