SSP3A250BD | Schneider Electric
Solid state relay, 4-32 VDC, zero voltage switching, screw mounting, SSP3A250BD
Unit Price (€ / pc.)
194.7316 € *
Standard delivery time from the manufacturer is: 1 Week
Solid state relay, SSP3A250BD, Schneider Electric
This panel mount static relay accepts wiring with either bare cable, crimped cable ends, fork lugs or ring lugs Its rated current is 50 A, is controlled with a 4 to 32 V DC circuit, has a rated load voltage of 48 to 530 V AC output. It also has a test button for easy debugging, testing and commissioning It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | screw mounting | |
| Switching Mode | zero voltage switching | |
| LED display | Yes | |
| Control Voltage | 4-32 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |