SSP3A225BDR | Schneider Electric
Solid state relay, 4-32 VDC, momentary switching, 48-530 VAC, 25 A, screw mounting, SSP3A225BDR
Unit Price (€ / pc.)
186.0565 € *
Standard delivery time from the manufacturer is: 1 Week
Solid state relay, SSP3A225BDR, Schneider Electric
Solid state relay, 48-530 VAC, 3x 25 A, momentary, E: 4-32 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | screw mounting | |
| Switching Mode | momentary switching | |
| Rated current | 25 A | |
| Voltage | 48-530 VAC | |
| LED display | Yes | |
| Control Voltage | 4-32 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |