SSP1D425BD | Schneider Electric
Solid state relay, 3.5-32 VDC, DC switching, screw mounting, SSP1D425BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.6460 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.65 € *
Price list
Quantity
Price per unit*
1 pcs.
51.6460 €
5 pcs.
50.2418 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, SSP1D425BD, Schneider Electric
Solid state relay for mounting on a heat sink or mounting plate. The low internal voltage drop reduces power loss. Switching voltage 1-150 VDC. Current 25 A. Pole 1. behaviour DC switching. Control voltage 3.5-32 VDC. LED display. Dimensions 45x59x35 mm. Hockey puck design. Terminals with telescopic screws facilitate the connection of cables with eyelets and cable lugs. A thermal analysis must be carried out to select the separate heat sink.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Control Voltage | 3.5-32 VDC | |
| Switching Mode | DC switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |