SSP1D412BDT | Schneider Electric
Solid state relay, 3.5-32 VDC, DC switching, screw mounting, SSP1D412BDT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8499 € *
Standard delivery time from the manufacturer is: 1 Week
Solid state relay, SSP1D412BDT, Schneider Electric
This Zelio SSP solid state panel mount single-phase relay is rated 12 A, is controlled with a 3.5 V to 32V DC input, has a rated load voltage of 1 V to 150V DC with DC switching. It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events. It also has a test button for easy debugging, testing and commissioning. It is also silent and reliable thanks to the absence of moving contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Control Voltage | 3.5-32 VDC | |
| Switching Mode | DC switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |