SSP1A490BDT | Schneider Electric
Solid state relay, 4-32 VDC, zero voltage switching, screw mounting, SSP1A490BDT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.9910 € *
Standard delivery time from the manufacturer is: 1 Week
Solid state relay, SSP1A490BDT, Schneider Electric
This Zelio SSP solid state panel mount single-phase relay is rated 90 A, is controlled with a 4 V to 32V DC input, has a rated load voltage of 48 V to 660V AC with zero voltage switching, ideal for resistive loads. It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events. It also has a test button for easy debugging, testing and commissioning. It is also silent and reliable thanks to the absence of moving contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Control Voltage | 4-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |