SSP1A475BDS | Schneider Electric
Solid state relay, 4-32 VDC, zero voltage switching, DIN rail, SSP1A475BDS
NCNR (non cancelable / non returnable)
Solid state relay, SSP1A475BDS, Schneider Electric
Solid state relay for mounting on a heat sink or mounting plate. The low internal voltage drop reduces power loss. The factory-fitted heat dissipation foil enables direct and clean mounting without the use of heat-conducting paste. The internal diagnostics enable monitoring of the load circuit for wire breakage, short circuit or missing mains voltage and switching function of the semiconductor, which is output via LED display and fault signal output. A push-button enables the switching output to be tested. Switching voltage 24-300 VAC. Current 75 A. Phase 1. zero-voltage switching behaviour. Control voltage 3-32 VDC. LED display. Dimensions 45x59x44 mm.
| Filter | Property | Value |
|---|---|---|
| Control Voltage | 4-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |