SSP1A475BD | Schneider Electric
Solid state relay, 4-32 VDC, zero voltage switching, DIN rail, SSP1A475BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.2925 € *
Standard delivery time from the manufacturer is: 1 Week
Solid state relay, SSP1A475BD, Schneider Electric
Solid state relay for mounting on a heat sink or mounting plate. The low internal voltage drop reduces power loss. Switching voltage 48-660 VAC. Current 75 A. Phase 1. zero-voltage switching behaviour. Control voltage 4-32 VDC. LED display. Dimensions 45x59x35 mm. Hockey puck design. Terminals with telescopic screws facilitate the connection of cables with eyelets and cable lugs. A thermal analysis must be carried out to select the separate heat sink.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Control Voltage | 4-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |