SSM3A325F7 | Schneider Electric
Solid state relay, 90-140 VAC, zero voltage switching, DIN rail, SSM3A325F7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
188.4246 € *
Standard delivery time from the manufacturer is: 1 Week
Solid state relay, SSM3A325F7, Schneider Electric
This static relay has a built-in heatsink for limited derating while limiting occupied space in panel It also has a visual indicator showing the status of its input Its rated current is 25 A, is controlled with a 90 to 140 V AC circuit, has a rated load voltage of 48 to 600 V AC output. It mounts on symetrical DIN rails and comes with a secure mounting latch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Control Voltage | 90-140 VAC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |