SSM3A325BDR | Schneider Electric
Solid state relay, 4-32 VDC, momentary switching, DIN rail, SSM3A325BDR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.2711 € *
Standard delivery time from the manufacturer is: 1 Week
Solid state relay, SSM3A325BDR, Schneider Electric
Solid state relay for DIN rail mounting with aluminium heat sink. The load circuit is designed for 3-phase networks in the 48-600 VAC range and 25 A per phase can be switched. The switching behaviour is momentary and corresponds to 3 NO contacts. The control voltage is 4-32 VDC and switches all phases. An LED display provides information about the activation. The connection is made with screw terminals. Width 88 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Control Voltage | 4-32 VDC | |
| Switching Mode | momentary switching | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |