SSM1D26BD | Schneider Electric
Solid state relay, 4-32 VDC, DC switching, 1-60 VDC, 6 A, DIN rail, SSM1D26BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.0177 € *
Available in 3 Days: 45 pcs. - if ordered today
Total Price:
45.02 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0177 €
5 pcs.
43.7920 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, SSM1D26BD, Schneider Electric
This Zelio SSM solid state modular DIN rail single-phase relay is rated 6 A, is controlled with a 4 V to 32V DC input, has a rated load voltage of 1 V to 60V DC with DC switching. It also has a visual indicator showing the status of its input. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. Its clear schematic on the side of the socket enables easier wiring and maintenance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 6 A | |
| Voltage | 1-60 VDC | |
| Control Voltage | 4-32 VDC | |
| Switching Mode | DC switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |