SSM1A112P7 | Schneider Electric
Solid state relay, 200-265 VAC, zero voltage switching, DIN rail, SSM1A112P7
NCNR (non cancelable / non returnable)
Solid state relay, SSM1A112P7, Schneider Electric
This Zelio SSM solid state modular DIN rail single-phase relay is rated 12 A, is controlled with a 200 V to 265V AC input, has a rated load voltage of 24 V to 280V AC with zero voltage switching, ideal for resistive loads. It also has a visual indicator showing the status of its input. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. Its clear schematic on the side of the socket enables easier wiring and maintenance.
| Filter | Property | Value |
|---|---|---|
| Control Voltage | 200-265 VAC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |