SSL1D101BD | Schneider Electric
Solid state relay, 16-30 VDC, DC switching, 1-48 VDC, 0.1 A, PCB mounting, SSL1D101BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4708 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
3 pcs.
12.8758 €
6 pcs.
12.3165 €
12 pcs.
11.6501 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, SSL1D101BD, Schneider Electric
This Zelio SSL slim interfacing solid state plug-in relay is rated 0.1 A, is controlled with a 16V to 30V DC input, has a rated load voltage of 1 V to 48V DC with DC switching. It is 6 mm width, including socket, to save space in your control cabinets. It is also silent and reliable thanks to the absence of moving contacts. It is shock, vibration and pollution resistant thanks to its IP67, it makes it ideal for harsh industrial environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 0.1 A | |
| Voltage | 1-48 VDC | |
| Control Voltage | 16-30 VDC | |
| Switching Mode | DC switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |