ABS7SC2E | Schneider Electric
Solid state relay, 24 VDC, 5-48 VDC, 0.5 A, PCB mounting, ABS7SC2E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.2002 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.20 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2002 €
2 pcs.
33.6651 €
3 pcs.
31.8206 €
4 pcs.
30.1665 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in solid state relay, ABS7SC2E, Schneider Electric
Plug-in solid state relay, 10 mm, output, 5-48 V DC, 0.5 A. Relay accessory for Advantys Telefast pre-wired connection distributor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 0.5 A | |
| Voltage | 5-48 VDC | |
| Control Voltage | 24 VDC | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |