ABS7SC1B | Schneider Electric
Solid state relay, 19-30 VDC, 24 VDC, 2 A, plug-in connection, ABS7SC1B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.3203 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
62.32 € *
Price list
Quantity
Price per unit*
1 pcs.
62.3203 €
2 pcs.
59.8213 €
4 pcs.
57.5127 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in solid state relay, ABS7SC1B, Schneider Electric
Plug-in solid state relay, 5 mm, output, 24 V DC, 2 A. Relay accessory for Advantys Telefast pre-wired connection distributor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 2 A | |
| Voltage | 24 VDC | |
| Control Voltage | 19-30 VDC | |
| Assembly | plug-in connection | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |