ABS7SA2M | Schneider Electric

Solid state relay, 24 VDC, 24-240 VAC, 0.5 A, PCB mounting, ABS7SA2M

Order No.: 01P8871
EAN: 3389110644777
MPN:
ABS7SA2M
ABS7SA2M Schneider Electric Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.5096 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.51 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5096 €
2 pcs.
34.0935 €
4 pcs.
32.7726 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid state relay, ABS7SA2M, Schneider Electric

Relay, semiconductor, for replacement, 10 mm, output, 24-240V AC, 0.5 A. Relay accessory for Advantys Telefast pre-wired connection distributor.

Technical specifications
Filter Property Value
Rated current 0.5 A
Voltage 24-240 VAC
Control Voltage 24 VDC
Assembly PCB mounting
LED display No
Logistics
Property Value
Customs tariff number 85364900
Country of origin LV
Compliance
Property Value
Substance description Cadmium | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes