ABS7EA3M5 | Schneider Electric
Solid state relay, 230-240 VAC, 5-24 VDC, plug-in connection, ABS7EA3M5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.9499 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
35.95 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9499 €
2 pcs.
34.3791 €
3 pcs.
32.4989 €
4 pcs.
30.8210 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in solid state relay, ABS7EA3M5, Schneider Electric
Plug-in solid state relay 12.5 mm, input, 230-240V AC 50 Hz. Relay accessory for Advantys Telefast pre-wired connection distributor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Voltage | 5-24 VDC | |
| Control Voltage | 230-240 VAC | |
| Assembly | plug-in connection | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |