ABS7EA3F5 | Schneider Electric

Solid state relay, 110-130 VAC, 5-24 VDC, plug-in connection, ABS7EA3F5

Order No.: 01P8867
EAN: 3389110720839
MPN:
ABS7EA3F5
ABS7EA3F5 Schneider Electric Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.3307 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.33 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3307 €
2 pcs.
34.7480 €
3 pcs.
32.8440 €
4 pcs.
31.1423 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in solid state relay, ABS7EA3F5, Schneider Electric

Plug-in solid state relay 12.5 mm, input, 110-130 V AC 60 Hz. Relay accessory for Advantys Telefast pre-wired connection distributor.

Technical specifications
Filter Property Value
Voltage 5-24 VDC
Control Voltage 110-130 VAC
Assembly plug-in connection
LED display No
Logistics
Property Value
Customs tariff number 85364900
Country of origin LV
Compliance
Property Value
Substance description Cadmium | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes