VW3A7106 | Schneider Electric
Brake module, 60 kW, 240 V (AC), VW3A7106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,134.622 € *
Standard delivery time from the manufacturer is: 17 Weeks
Brake module, VW3A7106, Schneider Electric
A braking unit rated at 60 kW and designed for use with variable speed drives is compatible with power sources of 200/240 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | brake module | |
| Power | 60 kW | |
| Rated voltage (AC) | 240 V | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |