VW3A7105 | Schneider Electric
Brake module, 100 kW, 480 V (AC), VW3A7105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,134.622 € *
Standard delivery time from the manufacturer is: 1 Week
Brake module, VW3A7105, Schneider Electric
This braking unit is an option for variable speed drives of Altivar range. The minimum resistor value to associate is 2.5Ohm. This braking unit allows Altivar 71 drives to operate while braking to a standstill or during “generator” operation, by dissipating the energy in the braking resistor. Its protection index is IP20. Thermal protection is provided by an integrated temperature probe. It weighs 28kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | brake module | |
| Power | 100 kW | |
| Rated voltage (AC) | 480 V | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |