TPRST065 | Schneider Electric
Direct starter, 30 kW, 65 A, 24 V (DC), TPRST065
NCNR (non cancelable / non returnable)
Motor starter, TPRST065, Schneider Electric
TeSys island direct starter, 3 poles, 65 A/690 V. Connected to a TPRBC bus coupler it controls, protects and monitors loads up to 65 A and motors up to 30kW@400V / 40hp@480V. It provides motor protection functions including thermal overload (setting 3.35-65 A, tripping class 5-30), phase loss, phase unbalance and reversal, long start (stall), locked rotor (jam), rapid cycle lockout, ground current detection. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
| Filter | Property | Value |
|---|---|---|
| Version | direct starter | |
| Power | 30 kW | |
| Rated current | 65 A | |
| Rated voltage (DC) | 24 V | |
| Degree of protection (IP) | IP20 | |
| Standard number | IEC 60947-4-1 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Substance description | Diboron trioxide | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |