LJ7K06Q710 | Schneider Electric
Direct starter, 3 phase, 2.2 kW, 6.3 A, 24 V (AC), LJ7K06Q710
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
284.5409 € *
Available in 3 Days: 1 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | direct starter enclosed | |
| Number of phases | 3 | |
| Power | 2.2 kW | |
| Rated current | 6.3 A | |
| Rated voltage (AC) | 24 V | |
| Degree of protection (IP) | IP55 | |
| Standard number | IEC 60947-4-1 | |
| min. operating temperature | -5 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |