LG8K12Q716 | Schneider Electric
Reversing starter, 3 phase, 5.5 kW, 14 A, 440 V (AC), LG8K12Q716
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
450.0818 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | direct reversing starter enclosed | |
| Number of phases | 3 | |
| Power | 5.5 kW | |
| Rated current | 14 A | |
| Rated voltage (AC) | 440 V | |
| Degree of protection (IP) | IP55 | |
| Standard number | IEC 60204-1 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |