LG8K09M714 | Schneider Electric
Reversing starter, 3 phase, 4 kW, 10 A, 220 V (AC), LG8K09M714
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | direct reversing starter enclosed | |
| Number of phases | 3 | |
| Power | 4 kW | |
| Rated current | 10 A | |
| Rated voltage (AC) | 220 V | |
| Degree of protection (IP) | IP55 | |
| Standard number | IEC 60947-4-1 | |
| min. operating temperature | -5 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |