LG8K06Q706 | Schneider Electric

Reversing starter, 3 phase, 550 W, 1.6 A, 380 V (AC), LG8K06Q706

Order No.: 03P3697
EAN: 3389110657357
MPN:
LG8K06Q706
Series: TeSys LG, LJ
LG8K06Q706 Schneider Electric Soft Starters, Braking Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
302.7241 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
302.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
302.7241 €
Technical specifications
Filter Property Value
Version direct reversing starter enclosed
Number of phases 3
Power 550 W
Rated current 1.6 A
Rated voltage (AC) 380 V
Degree of protection (IP) IP55
Standard number IEC 60204-1
min. operating temperature -5 °C
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 85371098
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes