LG8K06M707 | Schneider Electric

Reversing starter, 3 phase, 1.1 kW, 2.5 A, 440 V (AC), LG8K06M707

Order No.: 03P3693
EAN: 3389110657289
MPN:
LG8K06M707
Series: TeSys LG, LJ
LG8K06M707 Schneider Electric Soft Starters, Braking Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
302.7241 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
302.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
302.7241 €
Technical specifications
Filter Property Value
Version direct reversing starter enclosed
Number of phases 3
Power 1.1 kW
Rated current 2.5 A
Rated voltage (AC) 440 V
Degree of protection (IP) IP55
Standard number IEC 60204-1
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 85371098
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes