LG7K06Q710 | Schneider Electric
Direct starter, 3 kW, 6.3 A, 380 V (AC), LG7K06Q710
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
230.9552 € *
Available in 3 Days: 1 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | direct starter enclosed | |
| Power | 3 kW | |
| Rated current | 6.3 A | |
| Rated voltage (AC) | 380 V | |
| Degree of protection (IP) | IP55 | |
| Standard number | IEC 60204-1 | |
| min. operating temperature | -5 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |