LG7K06P710 | Schneider Electric

Direct starter, 3 kW, 6.3 A, 230 V (AC), LG7K06P710

Order No.: 03P3677
EAN: 3389110764796
MPN:
LG7K06P710
Series: TeSys LG, LJ
LG7K06P710 Schneider Electric Soft Starters, Braking Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
231.7882 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
231.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
231.7882 €
Technical specifications
Filter Property Value
Version direct starter enclosed
Power 3 kW
Rated current 6.3 A
Rated voltage (AC) 230 V
Degree of protection (IP) IP55
Standard number IEC 60204-1
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 85371098
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes