LG7K06N707 | Schneider Electric

Direct starter, 1.1 kW, 2.5 A, 440 V (AC), LG7K06N707

Order No.: 03P3675
EAN: 3389118108172
MPN:
LG7K06N707
Series: TeSys LG, LJ
LG7K06N707 Schneider Electric Soft Starters, Braking Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
234.8941 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
234.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
234.8941 €
Technical specifications
Filter Property Value
Version direct starter enclosed
Power 1.1 kW
Rated current 2.5 A
Rated voltage (AC) 440 V
Degree of protection (IP) IP55
Standard number IEC 60204-1
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 85371098
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes