LG1K095P714 | Schneider Electric
Direct starter, 4 kW, 10 A, 230 V (AC), LG1K095P714
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
305.9014 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | direct starter enclosed | |
| Power | 4 kW | |
| Rated current | 10 A | |
| Rated voltage (AC) | 230 V | |
| Degree of protection (IP) | IP55 | |
| Standard number | IEC 60204-1 | |
| min. operating temperature | -5 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |