LE3D12V7 | Schneider Electric

Star-delta starter, 11 kW, 12 A, 400 V (AC), LE3D12V7

Order No.: 03P3588
EAN: 3389110627480
MPN:
LE3D12V7
Series: TESYS
LE3D12V7 Schneider Electric Soft Starters, Braking Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
469.0861 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
469.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
469.0861 €
Technical specifications
Filter Property Value
Version enclosed star-delta starter
Power 11 kW
Rated current 12 A
Rated voltage (AC) 400 V
Degree of protection (IP) IP65
Standard number IEC 60947-4-1
min. operating temperature -5 °C
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 85371098
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes