LE3D12P7 | Schneider Electric
Star-delta starter, 5.5 kW, 12 A, 230 V (AC), LE3D12P7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
474.5958 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | enclosed star-delta starter | |
| Power | 5.5 kW | |
| Rated current | 12 A | |
| Rated voltage (AC) | 230 V | |
| Degree of protection (IP) | IP65 | |
| Standard number | IEC 60947-4-1 | |
| min. operating temperature | -5 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |