LE1M35Q721 | Schneider Electric

Direct starter, 5.5 kW, 14 A, 380 V (AC), LE1M35Q721

Order No.: 03P3535
EAN: 3389110765809
MPN:
LE1M35Q721
Series: TESYS
LE1M35Q721 Schneider Electric Soft Starters, Braking Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
140.6818 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
140.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
140.6818 €
Technical specifications
Filter Property Value
Version direct starter encapsulated
Power 5.5 kW
Rated current 14 A
Rated voltage (AC) 380 V
Degree of protection (IP) IP65
Standard number IEC 60947-4-1
min. operating temperature -5 °C
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 85371098
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes