LE1M35M707 | Schneider Electric
Direct starter, 550 W, 2.5 A, 220 V (AC), LE1M35M707
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.3344 € *
Standard delivery time from the manufacturer is: 8 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | direct starter enclosed | |
| Power | 550 W | |
| Rated current | 2.5 A | |
| Rated voltage (AC) | 220 V | |
| Degree of protection (IP) | IP65 | |
| Standard number | IEC 60947-4-1 | |
| min. operating temperature | -5 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |