LE1D35R7 | Schneider Electric

Direct starter, 15 kW, 35 A, 440 V (AC), LE1D35R7

Order No.: 03P3498
EAN: 3389110589634
MPN:
LE1D35R7
Series: TESYS
LE1D35R7 Schneider Electric Soft Starters, Braking Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
256.1356 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
256.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
256.1356 €
Technical specifications
Filter Property Value
Version direct starter encapsulated
Power 15 kW
Rated current 35 A
Rated voltage (AC) 440 V
Degree of protection (IP) IP65
Standard number IEC 60947-4-1
min. operating temperature -5 °C
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 85371098
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes