LE1D18F7 | Schneider Electric

Direct starter, 7.5 kW, 18 A, 110 V (AC), LE1D18F7

Order No.: 03P3464
EAN: 3389110578133
MPN:
LE1D18F7
Series: TESYS
LE1D18F7 Schneider Electric Soft Starters, Braking Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
118.1789 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
118.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
118.1789 €
Technical specifications
Filter Property Value
Version direct starter encapsulated
Power 7.5 kW
Rated current 18 A
Rated voltage (AC) 110 V
Degree of protection (IP) IP65
Standard number IEC 60947-4-1
min. operating temperature -5 °C
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 85371098
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes