GV2DM107BD | Schneider Electric
Direct starter, 1.1 kW, 2.5 A, 24 V (DC), GV2DM107BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.7607 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | direct starter | |
| Power | 1.1 kW | |
| Rated current | 2.5 A | |
| Rated voltage (DC) | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |