ATSU01N209LT | Schneider Electric
Soft starter, 3 phase, 4 kW, 9 A, 480 V (AC), ATSU01N209LT
NCNR (non cancelable / non returnable)
Soft starter, ATSU01N209LT, Schneider Electric
The Altistart U01 soft start/soft stop unit can feed 3-phase asynchronous motors. It is designed primarily for combinations with TeSys U starter-controllers. It can be used for a motor rated power up to 4kW or 5hp for 3-phase (200V to 480V AC) and up to 9A rating. It is 45mm wide, this makes it one of the smallest soft starters on the market, it can be installed nearly everywhere. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Its protection index is IP20. It weighs 0.34kg and its dimensions are, 45mm wide, 234mm high, 150mm deep. The Altistart U01 is designed for the following simple applications like conveyors, conveyor belts, pumps, fans, compressors, automatic doors and gates, small cranes and belt-driven machinery.
Features
- Adjustable unjamming torque
- Integrated bypass contactor
- Simple dialogue by 2 LEDs
- Signaling on completion of starting
- Boost function for difficult starting conditions
| Filter | Property | Value |
|---|---|---|
| Version | soft starter | |
| Number of phases | 3 | |
| Power | 4 kW | |
| Rated current | 9 A | |
| Rated voltage (AC) | 480 V | |
| Degree of protection (IP) | IP20 | |
| Standard number | EN/IEC 60947-4-2 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |