ATS480C21Y | Schneider Electric
Soft starter, 3 phase, 200 kW, 210 A, 690 V (AC), ATS480C21Y
NCNR (non cancelable / non returnable)
Soft starter, ATS480C21Y, Schneider Electric
Altivar Soft Starter ATS480 is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. With an operational rated current of 210A in normal duty, it supplies motor from 55kW to 200kW according to mains voltage. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications. Its torque control (TCS) masters acceleration and deceleration. It efficiently stops high inertia application thanks to the dynamic braking and DC injection. It could be connected in-line or inside the delta to reduce its operational current.
Features
- Maximize application availability through reinforced robustness and flexibility
- Better protection of your assets with embedded cybersecurity best practices
- Extend the service lifetime of ATS48 equipment and preserve your investment
| Filter | Property | Value |
|---|---|---|
| Version | soft starter | |
| Number of phases | 3 | |
| Power | 200 kW | |
| Rated current | 210 A | |
| Rated voltage (AC) | 690 V | |
| Degree of protection (IP) | IP00 | |
| Standard number | IEC 60947-4-2 | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 40 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | ID |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |