ATS430C21S6 | Schneider Electric

Soft starter, 3 phase, 55 kW, 210 A, ATS430C21S6

Order No.: 06P8118
EAN: 3606486948699
MPN:
ATS430C21S6
Series: ATS430
ATS430C21S6 Schneider Electric Soft Starters, Braking Devices Image 1
ATS430C21S6 Schneider Electric Soft Starters, Braking Devices Image 2
ATS430C21S6 Schneider Electric Soft Starters, Braking Devices Image 3
ATS430C21S6 Schneider Electric Soft Starters, Braking Devices Image 4
ATS430C21S6 Schneider Electric Soft Starters, Braking Devices Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,791.3189 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,791.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,791.3189 €

Soft starter, ATS430C21S6, Schneider Electric

This soft starter belongs to the Altivar Soft Starter ATS430 range, which is intended to smoothly start and stop asynchronous motors supplied from 208 to 600V. With an operational rated current of 210 A, it supplies motors from 55 to 132 kW according to mains voltage. With an efficiency rating of 99.5%, torque control, high stress resistance, and complete monitoring, the ATS430 provides the essentials for effectiveness. Altivar Soft Starter ATS430 delivers best-in-class motor control with its torque control, the original by Schneider Electric. ATS430 provides complete system monitoring, including the motor, application, power, and energy with an accuracy greater than 95%. The cybersecurity standards for ATS430 are met by incorporating best practices that help minimize downtime.

Dimensions are 206 mm (width), 261 mm (depth), 443 mm (height), and it weighs 14.6 kg. ATS430 uses plastic with more than 20% bio-based content, and aluminum is ASI-certified. The Altivar Soft Starter ATS430 is designed for applications such as pumps, fans, compressors, conveyors, and mixers. It conforms to IEC/EN 60947-4-2 and has received CE, cULus, UKCA, RCM, and CCC certifications. Some accessories are available, including an IP65 or IP43 remote mounting kit for installing a plain text or graphic display terminal on the enclosure door. The packaging is made from recycled cardboard and incorporates less single-use plastic. The ATS430 soft starters shall be mounted vertically inside an enclosure. The Altivar Soft Starter ATS430 range offers torque control, reliable operation, and simplicity. It also integrates essential features for the future, including cybersecurity best practices and condition monitoring. ATS430 delivers the essentials for effectiveness while lowering the overall equipment costs.

Features

  • Reduce time (design to operation) and overall cost
  • Improved sustainability (enviromental performance, durability and efficiency)
  • Reduced operational expenditure (high durability)
  • Withstand high stress and avoid limiting event (increased reliability by design)
  • Meets cybersecurity standards (integrates best practice features)
Technical specifications
Filter Property Value
Version soft starter
Number of phases 3
Power 55 kW
Rated current 210 A
Degree of protection (IP) IP00
Standard number EN/IEC 60947-4-2
min. operating temperature -25 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin ID
Customs tariff number 85371098
Compliance
Property Value
RoHS conform Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Diboron trioxide | Hexahydromethylphthalic anhydride | Lead monoxide (lead oxide) | Lead titanium trioxide | Decamethylcyclopentasiloxane | Lead | Octamethylcyclotetrasiloxane | 2-methylimidazole | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) | Bis(α,α-dimethylbenzyl) peroxide
SVHC free No
Date of RoHS guidelines 3/31/15