ATS22D88Q | Schneider Electric
Soft starter, 3 phase, 5.5 kW, 88 A, 440 V (AC), ATS22D88Q
NCNR (non cancelable / non returnable)
Soft starter, ATS22D88Q, Schneider Electric
This soft starter can feed 3-phase asynchronous motors in supply line or delta connection. It has a rating of 88A and 230V to 440V, a rated power up to 45kW (400V to 440V in supply line) and up to 75kW (400V to 440V in motor delta connection). It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.
Features
- Provide smooth starting, avoiding mechanical stresses and extending their service life
- Reduce hearing discomfort for operators on the workfloor
- Slim form factor improves versatility
- Less cost to stock spares
| Filter | Property | Value |
|---|---|---|
| Version | soft starter | |
| Number of phases | 3 | |
| Power | 5.5 kW | |
| Rated current | 88 A | |
| Rated voltage (AC) | 440 V | |
| Degree of protection (IP) | IP20 | |
| Standard number | IEC 60947-4-2 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C |
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85371098 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |