ATS130N2C11LT | Schneider Electric
Soft starter, 3 phase, 30 kW, 105 A, 480 V (AC), ATS130N2C11LT
NCNR (non cancelable / non returnable)
Soft starter, ATS130N2C11LT, Schneider Electric
This soft starter is designed for starting and stopping asynchronous motors with voltages from 200 to 480 V. With a rated operating current of 105 A under normal load, it supplies motors from 30 to 55 kW, depending on the mains voltage. The compact design offers mechanical and electrical flexibility in the construction of control panels. ATS130N2C11LT is maintenance-free and enables optimized motor management, especially in combination with the TeSys Deca motor-protective circuit-breaker. Everlink power terminals and spring control terminals are included as standard, eliminating the need for annual cable retightening.
The Altivar ATS130 soft starter is designed for pumps, fans, compressors, conveyor systems and other simple machines. The soft starter complies with the IEC/EN60947-4-1 standard and has CE, cULus, UKCA, CCC and RCM certification. It is possible to add a mounting kit for installing the TeSys Deca frame 3 motor protection switch or a fan to increase the number of starts per hour. The Altivar ATS130N2C11LT softstarter is maintenance-free and increases operational efficiency during development, production and commissioning.
| Filter | Property | Value |
|---|---|---|
| Version | soft starter | |
| Number of phases | 3 | |
| Power | 30 kW | |
| Rated current | 105 A | |
| Rated voltage (AC) | 480 V | |
| Degree of protection (IP) | IP20 | |
| Standard number | EN/IEC 60947-4-2 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |