ATS01N212QN | Schneider Electric
Soft starter, 3 phase, 5.5 kW, 12 A, 415 V (AC), ATS01N212QN
NCNR (non cancelable / non returnable)
Soft starter, ATS01N212QN, Schneider Electric
This Altistart 01 soft starter is DIN rail mounted and can feed 3-phase asynchronous motors with a rating up to 12A. This Altistart 01 can be used for a motor rated power up to 3kW or 3hp for 3-phase (200V to 240V AC). This DIN rail mounted soft starter is designed to enable smooth start for simple machines such as conveyors, conveyor belts, pumps, fans, compressors, automatic doors and gates, small cranes and belt-driven machinery. It is 45mm wide, this makes it one of the smallest soft starters on the market; it can be installed nearly everywhere. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Simple setup with only 2 settings: possible to configure by non-specialists. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.
Features
- Provides smooth starting for your pumps, fans, compressors and machinery
- Avoid mechanical stresses and extend their service life
- Progressive start limits the starting and stopping noise of motors
- Reduce hearing discomfort for operators on the workfloor
| Filter | Property | Value |
|---|---|---|
| Version | soft starter | |
| Number of phases | 3 | |
| Power | 5.5 kW | |
| Rated current | 12 A | |
| Rated voltage (AC) | 415 V | |
| Degree of protection (IP) | IP20 | |
| Standard number | EN/IEC 60947-4-2 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |