ATS01N212LU | Schneider Electric
Soft starter, 3 phase, 3 kW, 12 A, 240 V (AC), ATS01N212LU
NCNR (non cancelable / non returnable)
Soft starter, ATS01N212LU, Schneider Electric
This Altistart 01 soft starter is mounted on a DIN rail and can feed 3-phase asynchronous motors with a power of up to 12A. This Altistart 01 can be used for a motor rated power up to 3kW or 3hp for 3 phases (200V to 240V AC). This soft starter mounted on a DIN rail allows the soft start of simple machines such as conveyor belts, pumps, fans, compressors, automatic doors and gates, small cranes and belt-driven machines. It is 45mm wide, making it one of the smallest soft starters on the market; it can be installed almost anywhere. It has an integrated bypass that reduces noise and heat dissipation. Easy setup with only 2 settings: can be configured even by non-professionals. It ensures a soft start of your machines, avoids mechanical stress and extends their lifespan.
Features
- Provides smooth starting for your pumps, fans, compressors and machinery
- Avoid mechanical stresses and extend their service life
- Progressive start limits the starting and stopping noise of motors
- Reduce hearing discomfort for operators on the workfloor
| Filter | Property | Value |
|---|---|---|
| Version | soft starter | |
| Number of phases | 3 | |
| Power | 3 kW | |
| Rated current | 12 A | |
| Rated voltage (AC) | 240 V | |
| Degree of protection (IP) | IP20 | |
| Standard number | EN/IEC 60947-4-2 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |