ATS01N206RT | Schneider Electric
Soft starter, 3 phase, 2.23 kW, 6 A, 480 V (AC), ATS01N206RT
NCNR (non cancelable / non returnable)
Soft starter, ATS01N206RT, Schneider Electric
This Altistart 01 soft starter is DIN rail mounted and can feed 3-phase asynchronous motors up to 6A. This Altistart 01 can be used for a motor with a rated power of up to 1.1 kW or 1.5 HP for 3 phases (200V to 240V AC). This DIN rail mounted soft starter allows the soft start of simple machines such as conveyor belts, pumps, fans, compressors, automatic doors and gates, small cranes and belt-driven machines. It is 45 mm wide, making it one of the smallest soft starters on the market; it can be installed almost anywhere. It has an integrated bypass that reduces noise and heat dissipation. Easy setup with only 2 settings: can be configured even by non-professionals. It ensures a soft start of your machines, avoids mechanical stress and extends their lifespan.
Features
- Provides smooth starting for your pumps, fans, compressors and machinery
- Avoid mechanical stresses and extend their service life
- Progressive start limits the starting and stopping noise of motors
- Reduce hearing discomfort for operators on the workfloor
| Filter | Property | Value |
|---|---|---|
| Version | soft starter | |
| Number of phases | 3 | |
| Power | 2.23 kW | |
| Rated current | 6 A | |
| Rated voltage (AC) | 480 V | |
| Degree of protection (IP) | IP20 | |
| Standard number | EN/IEC 60947-4-2 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |