APMBC0C50N4 | Schneider Electric
Brake module, 500 kW, 480 V (AC), APMBC0C50N4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10,592.6422 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10,592.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10,592.6422 €
Brake module, APMBC0C50N4, Schneider Electric
The altivar process modular braking module is designed for single drive applications, operating at 380-480V and supporting up to 500 kW power output.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | brake module | |
| Power | 500 kW | |
| Rated voltage (AC) | 480 V | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |