PKS61B | Schneider Electric
Surface-mounted german schuko-style socket outlet, blue, 16 A/250 V, Germany, IP54, PKS61B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4478 € *
Available in 3 Days: 128 pcs. - if ordered today
Socket outlet, PKS61B, Schneider Electric
This Pratika industrial socket with captive screws connection is straight panel mounted. It has 2P+E poles, rated current is 10 A to 16 A and the operating voltage is 250V AC. The dimensions of the base plate are (W) 65 mm x (H) 85 mm. The degree of protection is IP54 and IK09. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The color of the socket is blue to easily identify the operationg voltage. The frequency is 50 Hz or 60 Hz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Surface-mounted german schuko-style socket outlet | |
| Country code | Germany | |
| Colour | blue | |
| Connection | screw connection | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP54 | |
| Hinged cover available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |