PKS51N | Schneider Electric
Surface-mounted german schuko-style socket outlet, black, 16 A/250 V, Germany, IP54, PKS51N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6021 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.60 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6021 €
5 pcs.
12.0428 €
10 pcs.
11.5311 €
20 pcs.
10.9004 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket outlet, PKS51N, Schneider Electric
This Pratika industrial socket with captive screws connection is straight panel mounted. It has 2P+E poles, rated current is 10 A to 16 A and the operating voltage is 250V AC. The dimensions of the base plate are (W) 65 mm x (H) 85 mm. The degree of protection is IP54 and IK09. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The color of the socket is anthracite grey (RAL 7016). The frequency is 50 Hz or 60 Hz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Surface-mounted german schuko-style socket outlet | |
| Country code | Germany | |
| Colour | black | |
| Connection | screw connection | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP54 | |
| Hinged cover available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |