PKS51G | Schneider Electric
Surface-mounted german schuko-style socket outlet, gray, 16 A/250 V, Germany, IP54, PKS51G
NCNR (non cancelable / non returnable)
Socket outlet, PKS51G, Schneider Electric
This PratiKa rear connected domestic German standard socket with captive screws connection is straight panel-mounted. It has 2P+E pole, rated current is 10 A to 16 A and the operating voltage is 250V AC. The dimensions of the base plate are (W) 50 mm x (H) 50 mm. The degree of protection is IP54 and IK09. The fire resistance is 850°C. This panel mounted socket can be fitted directly on Kaedra enclosures or on wall boxes. The color of the socket is grey (RAL 7035) to easily identify the operating voltage. The frequency is 50 Hz or 60 Hz.
| Filter | Property | Value |
|---|---|---|
| Version | Surface-mounted german schuko-style socket outlet | |
| Country code | Germany | |
| Colour | gray | |
| Connection | screw connection | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP54 | |
| Hinged cover available | Yes |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |